Automotive-grade operational amplifier featuring four functions and a voltage-feedback architecture. This CMOS device offers a nominal supply voltage of 5V, with a maximum supply current of 5.4mA and a maximum supply voltage limit of 7V. Key specifications include a maximum input offset voltage of 2500µV, a nominal slew rate of 7V/µs, and a unity gain bandwidth of 10000kHz. The 14-terminal PDSO package, with dimensions of 3.9mm width and 8.65mm length, operates across a temperature range of -40°C to 125°C and is AEC-Q100 screened.
Microchip MCP6024T-E/SLVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.