The MCP6024T-E/STVAO is an automotive-grade operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual configuration with 14 terminals and a terminal position of dual. The amplifier has a nominal supply voltage of 5V and a maximum supply voltage limit of 7V. It also has a maximum input offset voltage of 2500μV and a maximum average bias current of 5nA. The MCP6024T-E/STVAO is packaged in a TSSOP-14 package and is compliant with AEC-Q100 screening level.
Microchip MCP6024T-E/STVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.005 |
| Slew Rate-Nom | 7 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 10000 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.