
Quad operational amplifier featuring 10MHz gain bandwidth product and 7V/µs slew rate. This general-purpose, CMOS amplifier operates from a 2.5V to 5.5V supply, offering 110dB voltage gain and 22mA output current. With 1pA input bias current and 500µV input offset voltage, it provides 70dB CMRR and 74dB PSRR. Designed for surface mount applications, this 4-channel amplifier is available in a 14-pin SOIC package.
Sign in to ask questions about the Microchip MCP6024T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6024T-I/SL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4mA |
| Output Current | 22mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6024T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
