This industrial-grade dual operational amplifier features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The amplifier is available in an 8-pin TSSOP package with dimensions of 3mm width and 4.4mm length. It operates on a nominal supply voltage of 5V and has a maximum supply voltage limit of 7V. The input offset voltage is maximally 3000 microvolts, and the average bias current is maximally 6 nanoamperes. The slew rate is nominally 2.3 volts per microsecond, and the common-mode reject ratio is nominally 90 decibels. The unity gain bandwidth is nominally 2800 kilohertz.
Checking distributor stock and pricing after the page loads.
Microchip MCP602T-I/STG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Slew Rate-Nom | 2.3 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 2800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.