Automotive-grade operational amplifier featuring a 2.8 MHz unity gain bandwidth and 2.3 V/µs slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 4500 µV and a minimum voltage gain of 56.2 k. Operating across a -40°C to 125°C temperature range, it has a maximum supply current of 0.325 mA and is housed in a 6-pin PDSO6 plastic package (SC-74A, SOT-23).
Microchip MCP603-E/CH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.63 |
| Length | 2.95 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.325 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 2800 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP603-E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.