
Single-channel, general-purpose operational amplifier featuring a 150µV maximum input offset voltage and 10kHz gain bandwidth product. This CMOS amplifier operates from 1.8V to 5.5V supply voltage, with a low 900nA operating supply current. It offers a 70dB common mode rejection ratio and power supply rejection ratio, and a 115dB voltage gain. Packaged in a DFN EP surface-mount package, it supports a wide operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6031-E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6031-E/MC technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900nA |
| Output Current | 23mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Supply Current | 900nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6031-E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
