
General purpose operational amplifier featuring a 150 µV maximum input offset voltage and 10 kHz bandwidth. This single-channel, CMOS amplifier offers a 70 dB common mode rejection ratio and power supply rejection ratio, with a voltage gain of 115 dB. It operates from a 1.8V to 5.5V supply voltage range and has a maximum input voltage of 5.5V. Packaged in a surface-mount SOIC-8 case with dimensions of 4.9mm (L) x 3.9mm (W) x 1.5mm (H), this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Microchip MCP6031-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10kHz |
| Height | 1.5mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 1kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 23mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Supply Current | 900nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 115dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6031-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
