
The MCP6031DM-PTPLS is a 1-channel evaluation kit with a gain bandwidth product of 10kHz and an input bias current of 100pA. It operates within a temperature range of -40°C to 125°C and has a maximum operating supply voltage of 5.5V. The kit is lead free and features a supply current of 900nA. It is part of the PICtail Plus series and has a slew rate of 0.004V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6031DM-PTPLS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 23mA |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PICtail™ Plus |
| Slew Rate | 0.004V/µs |
| Supply Current | 900nA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6031DM-PTPLS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
