
Single-channel, general-purpose operational amplifier featuring 150µV input offset voltage and 10kHz gain bandwidth product. This CMOS amplifier operates from 1.8V to 5.5V supply voltage, with a low 900nA operating supply current. It offers 70dB common mode rejection ratio and 70dB power supply rejection ratio, with a 23mA output current capability. Packaged in an 8-pin DFN EP surface-mount package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Microchip MCP6031T-E/MC technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900nA |
| Output Current | 23mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Supply Current | 900nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6031T-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
