
General purpose operational amplifier featuring a 150µV maximum input offset voltage and 10MHz bandwidth. This single-channel, CMOS amplifier operates from 1.8V to 5.5V with a low 900nA supply current. It offers a 70dB common mode rejection ratio and power supply rejection ratio, with a voltage gain of 115dB. Packaged in an 8-pin MSOP for surface mounting, this lead-free, RoHS compliant component is supplied on tape and reel.
Microchip MCP6031T-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10kHz |
| Height | 0.037inch |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900nA |
| Output Current | 23mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Supply Current | 900nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 115dB |
| Width | 0.118inch |
| RoHS | Compliant |
No datasheet is available for this part.
