
Single-channel, general-purpose operational amplifier featuring a 150 µV maximum input offset voltage and 10 MHz bandwidth. This CMOS device offers a 1.8V to 5.5V operating supply range, 900 nA quiescent current, and 23 mA output current. With a 70 dB common mode rejection ratio and 70 dB power supply rejection ratio, it provides 115 dB voltage gain. Packaged in an 8-pin SOIC surface-mount case, this RoHS compliant component operates from -40°C to 125°C.
Microchip MCP6031T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10kHz |
| Height | 0.049inch |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900nA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Supply Current | 900nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 115dB |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6031T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
