
Dual operational amplifier featuring a 150 µV maximum input offset voltage and 10 MHz gain bandwidth product. This general-purpose, CMOS op-amp offers a 70 dB common mode rejection ratio and 70 dB power supply rejection ratio. Operating from 1.8V to 5.5V, it provides 23mA output current per channel and a 0.004V/µs slew rate. Packaged in a surface-mount SOIC-8, this RoHS compliant component is suitable for applications up to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6032T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6032T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10kHz |
| Height | 0.049inch |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 900nA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Slew Rate-Nom | 0.004V/µs |
| Supply Current | 900nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 115dB |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6032T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
