
Single-channel, general-purpose operational amplifier featuring a 150 µV maximum input offset voltage and 10 kHz gain bandwidth product. This CMOS device offers a 70 dB common mode rejection ratio and 70 dB power supply rejection ratio. It operates from a 1.8V to 5.5V supply voltage with a low 900 nA operating supply current. Packaged in a surface-mount DFN EP, it supports a wide temperature range of -40°C to 125°C.
Microchip MCP6033-E/MC technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900nA |
| Output Current | 23mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Supply Current | 900nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6033-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
