
Single-channel, general-purpose operational amplifier featuring a 10kHz bandwidth and 115dB voltage gain. This CMOS op-amp offers a low input offset voltage of 150µV, 100pA input bias current, and a 70dB common mode rejection ratio. Operating from 1.8V to 5.5V supply voltages, it delivers 23mA output current and a 0.004V/µs slew rate. Packaged in a lead-free MSOP, this surface-mount component is RoHS compliant and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip MCP6033-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6033-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10kHz |
| Height | 0.037inch |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 23mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Supply Current | 900nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 115dB |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6033-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
