
Quad operational amplifier featuring 150 µV maximum input offset voltage and 10 MHz gain bandwidth product. This general-purpose CMOS amplifier offers 70 dB common mode rejection ratio and 70 dB power supply rejection ratio. Operating from 1.8V to 5.5V supply voltages, it provides 23mA output current and a 0.004V/µs slew rate. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip MCP6034T-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6034T-E/SL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10kHz |
| Height | 0.049inch |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 0.34inch |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 23mA |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Slew Rate-Nom | 0.004V/µs |
| Supply Current | 900nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 115dB |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6034T-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
