
Quad operational amplifier featuring a 150 µV maximum input offset voltage and a 10 kHz gain bandwidth product. This general-purpose, CMOS technology amplifier offers 4 channels with a voltage gain of 115 dB and a 23 mA output current. Operating from 1.8V to 5.5V, it boasts a 70 dB common mode rejection ratio and power supply rejection ratio. Packaged in a 14-pin TSSOP for surface mounting, this lead-free and RoHS compliant component operates across a -40°C to 125°C temperature range.
Microchip MCP6034T-E/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10kHz |
| Height | 0.041inch |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 23mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Slew Rate-Nom | 0.004V/µs |
| Supply Current | 900nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 115dB |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6034T-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.