
Single-channel, general-purpose operational amplifier featuring a 2.8 MHz gain bandwidth product and 2.3 V/µs slew rate. This CMOS device offers a low input bias current of 1 pA and an input offset voltage of 2 mV, with a high voltage gain of 115 dB. Operating from 2.7V to 6V, it provides 22mA output current and boasts a 75dB CMRR and 80dB PSRR. Packaged in an 8-pin SOIC surface-mount format, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP603T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP603T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 22mA |
| Output Current per Channel | 22mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Supply Current | 230uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP603T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
