
General purpose operational amplifier featuring a 2.8MHz gain bandwidth product and 2.3V/µs slew rate. This single-channel CMOS amplifier offers a 75dB common mode rejection ratio and 80dB power supply rejection ratio. It operates from a 2.7V to 6V supply voltage with a typical supply current of 230µA and an output current of 22mA. The device is housed in a 6-pin SOT-23-6 surface mount package, is lead-free, and RoHS compliant.
Microchip MCP603T-I/CH technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 22mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Slew Rate-Nom | 2.3V/µs |
| Supply Current | 230uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP603T-I/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.