
Quad operational amplifier featuring a 2.8MHz bandwidth and 2.3V/µs slew rate. This general-purpose, CMOS amplifier offers a 75dB CMRR and 80dB PSRR, with a 115dB voltage gain. It operates from a 2.7V to 6V supply, drawing 230µA quiescent current, and delivers 22mA output current per channel. Packaged in a 14-pin TSSOP (5.1mm x 4.5mm x 1.05mm) for surface mounting, it boasts a low 1pA input bias current and 2mV input offset voltage.
Microchip MCP604-E/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 2.8MHz |
| Height | 1.05mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 22mA |
| Output Current per Channel | 22mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Supply Current | 230uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 115dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP604-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
