The MCP604-I/SLG is an industrial-grade operational amplifier with a nominal supply voltage of 5V and a maximum supply voltage limit of 7V. It features a maximum input offset voltage of 3000μV and a common-mode reject ratio of 90dB. The amplifier has a unity gain bandwidth of 2800kHz and a slew rate of 2.3V/μs. It is available in a 14-pin SOP package and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP604-I/SLG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.69 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Slew Rate-Nom | 2.3 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 2800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.