
Single-channel, general-purpose operational amplifier featuring a 14kHz bandwidth and 115dB voltage gain. This CMOS device offers a low input bias current of 1pA and a 3mV maximum input offset voltage. Operating from 1.4V to 6V supply voltages, it provides a 21mA output current and a 0.014 MHz gain bandwidth product. Packaged in a lead-free PDIP-8 through-hole mount, it operates across a -40°C to 125°C temperature range.
Microchip MCP6041-E/P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 14kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 14kHz |
| Height | 0.195inch |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 21mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 115dB |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6041-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
