Industrial-grade operational amplifier featuring a 5-pin SOT-23 package with a 1.55mm width and 2.9mm length. This single-function, voltage-feedback amplifier offers a 14kHz unity gain bandwidth, 3000 µV maximum input offset voltage, and 80dB common-mode reject ratio. Operates from -40°C to 85°C with a nominal supply voltage of 5V and a maximum supply current of 1mA. Includes frequency compensation and low-bias characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6041-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6041-I/OT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.001 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.003 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 14 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6041-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.