
Single-channel, general-purpose operational amplifier featuring a 14kHz gain bandwidth product and 0.003V/µs slew rate. This CMOS amplifier offers a low input offset voltage of 3mV, 1pA input bias current, and a high voltage gain of 115dB. Operating from 1.4V to 6V supply voltage, it provides 60dB CMRR and 70dB PSRR. Packaged in an 8-pin MSOP for surface mounting, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Microchip MCP6041T-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 14kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
No datasheet is available for this part.
