
Single operational amplifier featuring rail-to-rail input and output. Automotive temperature grade, operating from -40°C to 125°C. This 5-pin SOT-23 packaged device offers a nominal supply voltage of 5V with a maximum of 7V. Key specifications include a maximum supply current of 1mA, a nominal slew rate of 0.003V/µs, and a minimum voltage gain of 56.2k. Frequency compensation is integrated, and the device is characterized as low-bias and micropower.
Microchip MCP6041T-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.001 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.003 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 14 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6041T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.