
Single-channel, general-purpose operational amplifier featuring a 14kHz gain bandwidth product and 0.014 MHz unity gain bandwidth. This CMOS amplifier offers a 3mV maximum input offset voltage and 1pA input bias current. Operating from 1.4V to 6V supply voltage, it provides 60dB common mode rejection and 70dB power supply rejection. Packaged in an 8-pin SOIC surface mount configuration, it delivers 21mA output current and a 0.003V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6041T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6041T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 14kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 21mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6041T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
