
Single operational amplifier IC featuring Rail-to-Rail output and input. This CMOS amplifier offers a 14kHz gain bandwidth product and a 600nA operating supply current. Designed for surface mounting in a 5-pin SOT-23 package, it operates from a 1.4V to 6V supply range. Key specifications include a 3mV input offset voltage and 20mA output current per channel.
Sign in to ask questions about the Microchip MCP6041T-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6041T-I/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 14kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 14kHz |
| Height | 0.051inch |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600nA |
| Operating Supply Voltage | 5.5V |
| Output Current | 21mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 115dB |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6041T-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
