
Dual operational amplifier featuring a 14kHz bandwidth and 115dB voltage gain. This general-purpose CMOS amplifier offers a 3mV maximum input offset voltage and 1pA input bias current. Operating from 1.4V to 6V, it provides 60dB common mode rejection and 70dB power supply rejection. The surface mount MSOP package facilitates integration into compact designs.
Microchip MCP6042-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 14kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 14kHz |
| Height | 0.195inch |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 21mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 115dB |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6042-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
