The MCP6042-E/MSVAO is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and is available in a TSSOP-8 package. The amplifier has a supply voltage of 5 volts and a maximum supply voltage limit of 7 volts. It features an input offset voltage of 3000 microvolts and an average bias current of 5 microamperes. The MCP6042-E/MSVAO also has a slew rate of 3000 volts per microsecond and a common-mode reject ratio of 80 decibels. It is compliant with AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Microchip MCP6042-E/MSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Slew Rate-Nom | 3000 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 14 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.