Automotive-grade operational amplifier featuring a 14 kHz unity-gain bandwidth and 3 mV/µs slew rate. This micropower, voltage-feedback amplifier offers a minimum voltage gain of 56.2 k and a maximum input offset voltage of 3000 µV. It operates within a -40°C to 125°C temperature range and requires a nominal 5V supply voltage, with a maximum supply current of 2 mA. The component is housed in an 8-terminal PDIP package with a 0.300-inch width.
Microchip MCP6042-E/P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.271 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.002 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.003 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 14 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6042-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.