
Dual general-purpose operational amplifier featuring CMOS technology. Offers a 14kHz bandwidth and 0.014 MHz gain bandwidth product. Input offset voltage is a maximum of 3mV, with a low input bias current of 1pA. Operates from 1.4V to 6V supply voltage, with a typical supply current of 600nA. Packaged in an 8-pin SOIC surface mount configuration.
Microchip MCP6042-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 14kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 14kHz |
| Height | 1.25mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 21mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 115dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6042-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
