
Dual-channel, general-purpose operational amplifier featuring a 14kHz gain bandwidth product and 3mV maximum input offset voltage. This CMOS device offers a 60dB common mode rejection ratio and 70dB power supply rejection ratio, operating from 1.4V to 6V with a typical supply current of 600nA. Housed in an 8-pin MSOP package for surface mounting, it delivers 21mA output current and boasts a 115dB voltage gain. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Microchip MCP6042T-I/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 14kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6042T-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
