
Single-channel, general-purpose operational amplifier featuring a 14kHz gain bandwidth product and a 0.003V/µs slew rate. This CMOS device offers a low input bias current of 1pA and a maximum input offset voltage of 3mV. Operating from 1.4V to 6V supply voltage, it provides a 60dB CMRR and 70dB PSRR. Packaged in a SOT-23-6 surface-mount plastic enclosure, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip MCP6043T-I/CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6043T-I/CH technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 14kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 21mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6043T-I/CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
