
Single-channel, general-purpose operational amplifier featuring a 14kHz gain bandwidth product and 0.003V/µs slew rate. This CMOS device offers a 3mV maximum input offset voltage and 1pA input bias current. Operating from 1.4V to 6V supply voltage, it provides 60dB common mode rejection and 70dB power supply rejection. Packaged in an 8-pin MSOP for surface mounting, it operates within a -40°C to 85°C temperature range.
Microchip MCP6043T-I/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 14kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6043T-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
