
Quad operational amplifier featuring a 2.8MHz bandwidth and 14kHz gain bandwidth product. This general-purpose CMOS amplifier offers a 3mV maximum input offset voltage and 1pA input bias current. Operating from 1.4V to 6V, it provides 21mA output current and a 0.003V/µs slew rate. The device boasts 60dB CMRR and 70dB PSRR, with a voltage gain of 115dB. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip MCP6044-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6044-I/P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 14kHz |
| Height | 3.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 21mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 115dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6044-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
