The MCP6044T-E/STVAO is an operational amplifier designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 7V. The amplifier has a maximum input offset voltage of 3000uV and a maximum average bias current of 0.005mA. It also features a slew rate of 3000V/us and a common-mode reject ratio of 80dB. The MCP6044T-E/STVAO is packaged in a TSSOP-14 package and is compliant with AEC-Q100.
Checking distributor stock and pricing after the page loads.
Microchip MCP6044T-E/STVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Slew Rate-Nom | 3000 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 14 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.