
Single-channel, general-purpose operational amplifier featuring a 385kHz bandwidth and 0.15V/µs slew rate. This CMOS op-amp offers a low input offset voltage of 150µV and a high common mode rejection ratio of 72dB. Designed for surface mounting, it is housed in a lead-free SOIC-8 package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.25mm (H). Operating from 1.8V to 6V supply voltages, it consumes 30µA of supply current and provides 26mA of output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6051-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6051-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 385kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 385kHz |
| Height | 1.25mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 26mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Slew Rate-Nom | 0.15V/µs |
| Supply Current | 30uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 385kHz |
| Voltage Gain | 115dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6051-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
