
Single-channel, general-purpose operational amplifier featuring a 385kHz bandwidth and 0.15V/µs slew rate. This CMOS amplifier offers a low input offset voltage of 150µV, 100pA input bias current, and a high voltage gain of 115dB. Designed for surface mounting, it is housed in a compact SOT-23 package. Operates from 1.8V to 6V supply voltages with a low 30µA supply current.
Microchip MCP6051T-E/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 385kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 385kHz |
| Height | 0.051inch |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 26mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Slew Rate-Nom | 0.15V/µs |
| Supply Current | 30uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 385kHz |
| Voltage Gain | 115dB |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6051T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
