
General purpose, single-channel operational amplifier featuring a 150µV maximum input offset voltage and a 385kHz gain bandwidth product. This CMOS amplifier operates from 1.8V to 6V supply voltages, with a low 30µA operating supply current. It offers 72dB common mode rejection ratio and 70dB power supply rejection ratio, with a 0.15V/µs slew rate. Packaged in an 8-pin SOIC surface mount configuration, it supports a wide operating temperature range of -40°C to 125°C.
Microchip MCP6051T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 385kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 30uA |
| Output Current | 26mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 30uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 385kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6051T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
