Dual operational amplifier featuring Rail-to-Rail input/output, a 385kHz gain bandwidth product, and 115dB voltage gain. This general-purpose amplifier offers a low input bias current of 100pA and a maximum input offset voltage of 150uV. Operating from 1.8V to 6V, it provides a 26mA output current and a 0.15V/µs slew rate. Packaged in an 8-pin SOIC surface-mount case, this CMOS amplifier is RoHS compliant and suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6052-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6052-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 385kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 385kHz |
| Height | 1.25mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 30uA |
| Output Current | 26mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Slew Rate-Nom | 0.15V/µs |
| Supply Current | 30uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 385kHz |
| Voltage Gain | 115dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6052-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
