
Dual operational amplifier featuring a 385kHz bandwidth and 150µV maximum input offset voltage. This CMOS device offers a 72dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio, with a 0.15V/µs slew rate. Operating from 1.8V to 6V, it consumes 30µA supply current and delivers 26mA output current per channel. Packaged in a compact 2mm x 3mm x 0.75mm PDSO8 surface-mount plastic package, it is RoHS compliant and suitable for a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP6052T-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6052T-E/MNY technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 385kHz |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 385kHz |
| Height | 0.75mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 30uA |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 30uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 385kHz |
| Voltage Gain | 115dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6052T-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
