The MCP6052T-E/MNYVAO is a dual automotive operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a nominal supply voltage of 3V and a maximum supply voltage limit of 7V. The amplifier has a maximum input offset voltage of 150mV and a maximum average bias current of 5uA. It also has a nominal slew rate of 0.15V/us and a common-mode reject ratio of 91dB. The device is packaged in an HVSON-8 package and is compliant with AEC-Q100.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.005 |
| Slew Rate-Nom | 0.15 |
| Common-mode Reject Ratio-Nom | 91 |
| Unity Gain BW-Nom | 385 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |