
Dual operational amplifier featuring a 385kHz gain bandwidth product and 0.15V/µs slew rate. This general-purpose CMOS amplifier offers a low input offset voltage of 150µV and 100pA input bias current. Designed for surface mounting in an SOIC-8 package, it operates from 1.8V to 6V supply voltages with a maximum operating temperature of 125°C. Key performance metrics include 72dB CMRR and 70dB PSRR, with a 26mA output current.
Microchip MCP6052T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 385kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 26mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 30uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 385kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6052T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
