
Quad operational amplifier featuring a 385kHz gain bandwidth product and 0.15V/µs slew rate. This general-purpose, CMOS amplifier offers a low input offset voltage of 150µV and a high common mode rejection ratio of 72dB. Operating from 1.8V to 6V supply voltages, it provides 115dB voltage gain and 26mA output current. Packaged in a 14-pin TSSOP surface mount configuration, this RoHS compliant component is ideal for a wide range of electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6054T-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6054T-E/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 385kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 30uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 385kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6054T-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
