Industrial-grade operational amplifier featuring a 5-pin SOT-23 package with a 250 µV maximum input offset voltage and 155 kHz unity gain bandwidth. This single-function, voltage-feedback amplifier operates from a 5V nominal supply voltage, with a maximum supply voltage limit of 7V and a maximum supply current of 25 µA. It boasts a 0.08 V/µs slew rate, 100,000 minimum voltage gain, and 91 dB common-mode reject ratio. Designed for low-offset, low-bias, and micropower applications, it operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip MCP606-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP606-I/OT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.025 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.00008 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.08 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 91 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 155 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP606-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.