
Single-channel, general-purpose operational amplifier featuring a 730kHz bandwidth and 0.25V/µs slew rate. This CMOS device offers a low input offset voltage of 150µV maximum and a high common mode rejection ratio of 72dB. Operating from 1.8V to 6V supply voltages, it provides 27mA output current and a 70dB power supply rejection ratio. Packaged in an 8-pin SOIC surface-mount case with lead-free and RoHS compliance, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip MCP6061-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6061-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 730kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 730kHz |
| Height | 1.25mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 27mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Slew Rate-Nom | 0.25V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 730kHz |
| Voltage Gain | 115dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6061-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
