
General purpose operational amplifier featuring a 730kHz bandwidth and 150µV maximum input offset voltage. This single-channel CMOS amplifier offers a 70dB PSRR and 72dB CMRR, with a 0.25V/µs slew rate. It operates from a 1.8V to 6V supply, drawing 60µA quiescent current, and delivers 27mA output current. Packaged in a compact 2mm x 3mm x 0.73mm DFN surface-mount package, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Microchip MCP6061T-E/MNY technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 730kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 730kHz |
| Height | 0.73mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 27mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Slew Rate-Nom | 0.25V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 730kHz |
| Voltage Gain | 115dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6061T-E/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
