
Single-channel, general-purpose operational amplifier featuring a 150 µV maximum input offset voltage and 730 kHz bandwidth. This CMOS amplifier offers a 0.25 V/µs slew rate, 115 dB voltage gain, and 27 mA output current. Operating from 1.8V to 6V supply voltage, it boasts a 60 µA supply current and a 72 dB CMRR. Packaged in a 5-pin SOT-23 surface-mount case, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Microchip MCP6061T-E/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 730kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 730kHz |
| Height | 0.051inch |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 27mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 730kHz |
| Voltage Gain | 115dB |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6061T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
