
Single-channel, general-purpose operational amplifier featuring a 730kHz gain bandwidth product and 0.25V/µs slew rate. This CMOS amplifier offers a low input offset voltage of 150µV and a high common mode rejection ratio of 72dB. Designed for surface mounting in an SOIC-8 package, it operates from 1.8V to 6V supply voltages and supports a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP6061T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6061T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 730kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 27mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 730kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6061T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
