
Quad operational amplifier featuring a 730kHz gain bandwidth product and 0.25V/µs slew rate. This general-purpose CMOS amplifier offers a low input offset voltage of 150µV and 100pA input bias current. Operating from 1.8V to 6V supply voltages, it provides 115dB voltage gain, 72dB CMRR, and 70dB PSRR. The surface-mount SOIC package is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Microchip MCP6064T-E/SL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 730kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 27mA |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 730kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6064T-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
