
General purpose operational amplifier featuring a 155kHz bandwidth and 0.08V/µs slew rate. This single-channel CMOS amplifier offers a low input offset voltage of 250µV and a 1pA input bias current. It operates from a 2.5V to 6V supply range with a typical supply current of 18.7µA. The device is housed in a compact SOT-23 surface mount package.
Sign in to ask questions about the Microchip MCP606T-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP606T-I/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 155kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 155kHz |
| Height | 1.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Offset Voltage-Max | 250uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18.7uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 17mA |
| Output Current per Channel | 17mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Slew Rate-Nom | 0.08V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 155kHz |
| Voltage Gain | 121dB |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP606T-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
